GCM21BR71H104MA37L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 27.954
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.575
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.958
Unit Price: 0,18000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.970
Unit Price: 0,18000 €
Datasheet

Direct


KEMET
In Stock: 107.648
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 156
Unit Price: 0,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 39.120
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.124
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 33.655
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 94.071
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 598.045
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 31.916
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 1
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 159.911
Unit Price: 0,15000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H104MA37L

DigiKey Part Number
490-16386-2-ND - Tape & Reel (TR)
490-16386-1-ND - Cut Tape (CT)
490-16386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H104MA37L
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H104MA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05890 €176,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €