
GCD21BR72A104KA01L | |
|---|---|
DigiKey Part Number | 490-14407-2-ND - Tape & Reel (TR) 490-14407-1-ND - Cut Tape (CT) 490-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR72A104KA01L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR72A104KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04680 € | 23,40 € |
| 1.000 | 0,04230 € | 42,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03570 € | 107,10 € |
| 6.000 | 0,03306 € | 198,36 € |
| 9.000 | 0,03175 € | 285,75 € |
| 15.000 | 0,03029 € | 454,35 € |
| 21.000 | 0,02943 € | 618,03 € |
| 30.000 | 0,02861 € | 858,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

