Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GCM21BR71H104MA37L | |
|---|---|
DigiKey Part Number | 490-16386-2-ND - Tape & Reel (TR) 490-16386-1-ND - Cut Tape (CT) 490-16386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H104MA37L |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H104MA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD21BR72A104KA01L | Murata Electronics | 25.904 | 490-14407-1-ND | 0,17000 € | Upgrade |
| GCD21BR71H104MA01L | Murata Electronics | 9.383 | 490-GCD21BR71H104MA01LCT-ND | 0,16000 € | Parametric Equivalent |
| 08055C104M4T2A | KYOCERA AVX | 7.925 | 478-KAM21BR71H104MTCT-ND | 0,18000 € | Direct |
| 08055C104M4T4A | KYOCERA AVX | 4.970 | 478-KAM21BR71H104MMCT-ND | 0,18000 € | Direct |
| C0805C104M5RACAUTO | KEMET | 106.908 | 399-12977-1-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05817 € | 174,51 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |








