Direct
Direct
Upgrade
Upgrade
Upgrade

GCM2195C2A122JA16D | |
|---|---|
DigiKey Part Number | GCM2195C2A122JA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2195C2A122JA16D |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C2A122JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A122J060AA | TDK | 1.886 | 445-5750-1-ND | 0,15000 € | Direct |
| CGA4C2NP02A122J060AA | TDK | 5.803 | 445-12618-1-ND | 0,16000 € | Direct |
| C0805C122J2GACAUTO | KEMET | 5.839 | 399-11558-1-ND | 0,25000 € | Upgrade |
| CGA4C4C0G2W122J060AA | TDK | 10.896 | 445-15538-1-ND | 0,25000 € | Upgrade |
| CGA4F3C0G2E122J085AA | TDK | 7.121 | 445-5760-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09460 € | 378,40 € |
| Unit Price without VAT: | 0,09460 € |
|---|---|
| Unit Price with VAT: | 0,11257 € |



