
C0805C122J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11558-2-ND - Tape & Reel (TR) 399-11558-1-ND - Cut Tape (CT) 399-11558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122J2GACAUTO |
Description | CAP CER 1200PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13700 € | 1,37 € |
50 | 0,09960 € | 4,98 € |
100 | 0,08790 € | 8,79 € |
500 | 0,06844 € | 34,22 € |
1.000 | 0,06243 € | 62,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05343 € | 213,72 € |
8.000 | 0,04717 € | 377,36 € |
12.000 | 0,04517 € | 542,04 € |
20.000 | 0,04493 € | 898,60 € |
28.000 | 0,04301 € | 1.204,28 € |
40.000 | 0,04287 € | 1.714,80 € |
48.000 | 0,04280 € | 2.054,40 € |
96.000 | 0,04228 € | 4.058,88 € |
100.000 | 0,04219 € | 4.219,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |