Similar

GCM2195C2A112JA16J | |
|---|---|
DigiKey Part Number | 490-GCM2195C2A112JA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2195C2A112JA16J |
Description | CAP CER 1100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C2A112JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A122JA16J | Murata Electronics | 0 | GCM1885C2A122JA16J-ND | 0,01288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06685 € | 668,50 € |
| Unit Price without VAT: | 0,06685 € |
|---|---|
| Unit Price with VAT: | 0,07955 € |


