Similar

GCM216R71H222MA37D | |
|---|---|
DigiKey Part Number | 490-GCM216R71H222MA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM216R71H222MA37D |
Description | CAP CER 2200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H222MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H222MA37D | Murata Electronics | 1.778 | 490-GCM155R71H222MA37DCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03261 € | 130,44 € |
| Unit Price without VAT: | 0,03261 € |
|---|---|
| Unit Price with VAT: | 0,03881 € |


