
GCM155R71H222MA37D | |
---|---|
DigiKey Part Number | 490-GCM155R71H222MA37DTR-ND - Tape & Reel (TR) 490-GCM155R71H222MA37DCT-ND - Cut Tape (CT) 490-GCM155R71H222MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H222MA37D |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H222MA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01800 € | 0,18 € |
50 | 0,01180 € | 0,59 € |
100 | 0,01000 € | 1,00 € |
500 | 0,00700 € | 3,50 € |
1.000 | 0,00607 € | 6,07 € |
2.500 | 0,00510 € | 12,75 € |
5.000 | 0,00467 € | 23,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00473 € | 47,30 € |
20.000 | 0,00398 € | 79,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |