220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A221FA16D

DigiKey Part Number
490-16394-2-ND - Tape & Reel (TR)
490-16394-1-ND - Cut Tape (CT)
490-16394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A221FA16D
Description
CAP CER 220PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A221FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C2A221FA16JMurata Electronics0490-GCM2165C2A221FA16JTR-ND0,10819 €Parametric Equivalent
08051A221F4T2AKYOCERA AVX1.472478-KAM21BCG2A221FTCT-ND0,38000 €Direct
GA0805A221FBBBR31GVishay Vitramon0GA0805A221FBBBR31G-ND0,20308 €Upgrade
GA0805A221FBBBT31GVishay Vitramon0GA0805A221FBBBT31G-ND0,20920 €Upgrade
GA0805A221FBCBR31GVishay Vitramon0GA0805A221FBCBR31G-ND0,19499 €Upgrade
In-Stock: 4.593
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28200 €2,82 €
500,21180 €10,59 €
1000,19010 €19,01 €
5000,15362 €76,81 €
1.0000,14235 €142,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12187 €487,48 €
8.0000,11577 €926,16 €
12.0000,11271 €1.352,52 €
20.0000,10933 €2.186,60 €
28.0000,10735 €3.005,80 €
40.0000,10544 €4.217,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €