
08051A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A221FTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A221FTCT-ND - Cut Tape (CT) 478-KAM21BCG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A221F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,12168 € | 60,84 € |
| 1.000 | 0,11225 € | 112,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09812 € | 392,48 € |
| 8.000 | 0,09287 € | 742,96 € |
| 12.000 | 0,09025 € | 1.083,00 € |
| 20.000 | 0,08733 € | 1.746,60 € |
| 28.000 | 0,08563 € | 2.397,64 € |
| 40.000 | 0,08399 € | 3.359,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

