Direct
Direct
Upgrade

GCM2165C2A152JA16D | |
|---|---|
DigiKey Part Number | GCM2165C2A152JA16D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A152JA16D |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A152JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G2A152J060AA | TDK | 8.976 | 445-5751-1-ND | 0,15000 € | Direct |
| CGA4C2NP02A152J060AA | TDK | 7.211 | 445-12619-1-ND | 0,17000 € | Direct |
| C0805C152J2GACAUTO | KEMET | 23.280 | 399-11559-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04504 € | 180,16 € |
| Unit Price without VAT: | 0,04504 € |
|---|---|
| Unit Price with VAT: | 0,05360 € |



