Direct
Direct
Upgrade

GCM2165C1H151JA16D | |
|---|---|
DigiKey Part Number | 490-17779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H151JA16D |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H151JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A151J4T2A | KYOCERA AVX | 2.615 | 478-KAM21BCG1H151JTCT-ND | 0,21000 € | Direct |
| AC0805JRNPO9BN151 | YAGEO | 327 | 13-AC0805JRNPO9BN151CT-ND | 0,16000 € | Direct |
| CGA4C4C0G2W151J060AA | TDK | 0 | 445-15539-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05372 € | 214,88 € |
| Unit Price without VAT: | 0,05372 € |
|---|---|
| Unit Price with VAT: | 0,06393 € |




