AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN151

DigiKey Part Number
13-AC0805JRNPO9BN151TR-ND - Tape & Reel (TR)
13-AC0805JRNPO9BN151CT-ND - Cut Tape (CT)
13-AC0805JRNPO9BN151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
500,06440 €3,22 €
1000,05630 €5,63 €
5000,04282 €21,41 €
1.0000,03866 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03245 €129,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €