Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R72A682KA37J | |
|---|---|
DigiKey Part Number | GCM188R72A682KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R72A682KA37J |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A682KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R72A682KA01D | Murata Electronics | 11.031 | 490-GCD188R72A682KA01DCT-ND | 0,11000 € | Parametric Equivalent |
| GCM188R72A682KA37D | Murata Electronics | 23.214 | 490-8030-1-ND | 0,09000 € | Parametric Equivalent |
| AC0603KRX7R0BB682 | YAGEO | 4.170 | 13-AC0603KRX7R0BB682CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C682K1RACAUTO | KEMET | 1.200 | 399-15896-1-ND | 0,28000 € | Parametric Equivalent |
| C0603C682K1RECAUTO | KEMET | 9.128 | 399-14189-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00971 € | 97,10 € |
| Unit Price without VAT: | 0,00971 € |
|---|---|
| Unit Price with VAT: | 0,01155 € |








