0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X682K1RECAUTO

DigiKey Part Number
399-14198-2-ND - Tape & Reel (TR)
399-14198-1-ND - Cut Tape (CT)
399-14198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682K1RECAUTO
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08700 €0,87 €
500,06200 €3,10 €
1000,05420 €5,42 €
5000,04110 €20,55 €
1.0000,03707 €37,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02787 €111,48 €
8.0000,02668 €213,44 €
12.0000,02654 €318,48 €
20.0000,02639 €527,80 €
28.0000,02539 €710,92 €
40.0000,02503 €1.001,20 €
48.0000,02470 €1.185,60 €
96.0000,02359 €2.264,64 €
100.0000,02353 €2.353,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €