
GCM188R72A103MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R72A103MA37DTR-ND - Tape & Reel (TR) 490-GCM188R72A103MA37DCT-ND - Cut Tape (CT) 490-GCM188R72A103MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A103MA37D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A103MA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02110 € | 2,11 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01343 € | 13,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01034 € | 41,36 € |
| 8.000 | 0,00938 € | 75,04 € |
| 12.000 | 0,00890 € | 106,80 € |
| 20.000 | 0,00836 € | 167,20 € |
| 28.000 | 0,00805 € | 225,40 € |
| 40.000 | 0,00775 € | 310,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

