

CGA3E2X7R2A103M080AA | |
|---|---|
DigiKey Part Number | 445-12526-2-ND - Tape & Reel (TR) 445-12526-1-ND - Cut Tape (CT) 445-12526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A103M080AA |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A103M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01696 € | 8,48 € |
| 1.000 | 0,01498 € | 14,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01170 € | 46,80 € |
| 8.000 | 0,01064 € | 85,12 € |
| 12.000 | 0,01011 € | 121,32 € |
| 20.000 | 0,00952 € | 190,40 € |
| 28.000 | 0,00918 € | 257,04 € |
| 40.000 | 0,00885 € | 354,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

