
GCM188R72A103MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R72A103MA37DTR-ND - Tape & Reel (TR) 490-GCM188R72A103MA37DCT-ND - Cut Tape (CT) 490-GCM188R72A103MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A103MA37D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A103MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R72A103MA01D | Murata Electronics | 5.461 | 490-GCE188R72A103MA01DCT-ND | 0,12000 € | Parametric Equivalent |
| CGA3E2X7R2A103M080AA | TDK | 14.179 | 445-12526-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01336 € | 13,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01029 € | 41,16 € |
| 8.000 | 0,00933 € | 74,64 € |
| 12.000 | 0,00886 € | 106,32 € |
| 20.000 | 0,00833 € | 166,60 € |
| 28.000 | 0,00802 € | 224,56 € |
| 40.000 | 0,00772 € | 308,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

