0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM188R71H183KA37D

DigiKey Part Number
490-14358-2-ND - Tape & Reel (TR)
490-14358-1-ND - Cut Tape (CT)
490-14358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H183KA37D
Description
CAP CER 0.018UF 50V X7R 0603
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71H183KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCD188R71H183KA01DMurata Electronics0490-GCD188R71H183KA01DTR-ND0,01983 €Parametric Equivalent
GCD188R71H183KA01JMurata Electronics0490-GCD188R71H183KA01JTR-ND0,01778 €Parametric Equivalent
GCJ188R71H183KA01DMurata Electronics0490-GCJ188R71H183KA01DTR-ND0,01773 €Parametric Equivalent
GCJ188R71H183KA01JMurata Electronics0490-GCJ188R71H183KA01JTR-ND0,01586 €Parametric Equivalent
06035C183K4T4AKYOCERA AVX0478-KAM15AR71H183KMTR-ND0,04730 €Direct
In-Stock: 98.969
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05520 €2,76 €
1000,04810 €4,81 €
5000,03616 €18,08 €
1.0000,03249 €32,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02625 €105,00 €
8.0000,02427 €194,16 €
12.0000,02329 €279,48 €
20.0000,02219 €443,80 €
28.0000,02155 €603,40 €
40.0000,02094 €837,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €