Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71H183KA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71H183KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R71H183KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H183KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R71H183KA01D | Murata Electronics | 0 | 490-GCD188R71H183KA01DTR-ND | 0,01983 € | Parametric Equivalent |
| GCJ188R71H183KA01D | Murata Electronics | 0 | 490-GCJ188R71H183KA01DTR-ND | 0,01773 € | Parametric Equivalent |
| GCJ188R71H183KA01J | Murata Electronics | 0 | 490-GCJ188R71H183KA01JTR-ND | 0,01586 € | Parametric Equivalent |
| GCM188R71H183KA37D | Murata Electronics | 98.969 | 490-14358-1-ND | 0,14000 € | Parametric Equivalent |
| GCM188R71H183KA37J | Murata Electronics | 0 | 490-GCM188R71H183KA37JTR-ND | 0,02244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01778 € | 177,80 € |
| Unit Price without VAT: | 0,01778 € |
|---|---|
| Unit Price with VAT: | 0,02116 € |





