Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71H153KA37J | |
|---|---|
DigiKey Part Number | GCM188R71H153KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71H153KA37J |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H153KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R71H153KA01D | Murata Electronics | 6.225 | 490-GCD188R71H153KA01DCT-ND | 0,11000 € | Parametric Equivalent |
| GCE188R71H153KA01D | Murata Electronics | 825 | 490-GCE188R71H153KA01DCT-ND | 0,13000 € | Parametric Equivalent |
| GCM188R71H153KA37D | Murata Electronics | 8.850 | 490-6054-1-ND | 0,11000 € | Parametric Equivalent |
| GRT188R71H153KE01D | Murata Electronics | 0 | 490-GRT188R71H153KE01DTR-ND | 0,03507 € | Parametric Equivalent |
| AC0603KPX7R9BB153 | YAGEO | 12.823 | 13-AC0603KPX7R9BB153CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01690 € | 169,00 € |
| Unit Price without VAT: | 0,01690 € |
|---|---|
| Unit Price with VAT: | 0,02011 € |









