Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




GCM188R71E332KA37D | |
|---|---|
DigiKey Part Number | 490-17773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E332KA37D |
Description | CAP CER 3300PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E332KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R71H332KA37D | Murata Electronics | 144.589 | 490-8023-1-ND | 0,09000 € | Upgrade |
| GCM188R72A332KA37D | Murata Electronics | 68.133 | 490-14767-1-ND | 0,09000 € | Upgrade |
| 06031C332K4T2A | KYOCERA AVX | 26.809 | 478-KAM15AR72A332KTCT-ND | 0,09000 € | Upgrade |
| 06035C332K4T2A | KYOCERA AVX | 58.954 | 478-KAM15AR71H332KTCT-ND | 0,09000 € | Upgrade |
| C0603C332K5RACAUTO | KEMET | 133.568 | 399-6882-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02794 € | 111,76 € |
| Unit Price without VAT: | 0,02794 € |
|---|---|
| Unit Price with VAT: | 0,03325 € |





