New Product
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A562GE02V

DigiKey Part Number
490-GCM1885C2A562GE02VTR-ND - Tape & Reel (TR)
490-GCM1885C2A562GE02VCT-ND - Cut Tape (CT)
490-GCM1885C2A562GE02VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A562GE02V
Description
CAP CER 5600PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A562GE02DMurata Electronics3.990490-GCM1885C2A562GE02DCT-ND0,18000 €Parametric Equivalent
GCM1885C2A562GE02JMurata Electronics9.980490-GCM1885C2A562GE02JCT-ND0,18000 €Parametric Equivalent
GCM1885C2A562GE02WMurata Electronics8.000490-GCM1885C2A562GE02WCT-ND0,18000 €Parametric Equivalent
In-Stock: 29.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07540 €3,77 €
1000,06610 €6,61 €
5000,05054 €25,27 €
1.0000,04576 €45,76 €
2.5000,04072 €101,80 €
5.0000,03768 €188,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,03119 €935,70 €
60.0000,02972 €1.783,20 €
90.0000,02899 €2.609,10 €
150.0000,02818 €4.227,00 €
210.0000,02770 €5.817,00 €
300.0000,02724 €8.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €