
GCM1885C2A562GE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A562GE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A562GE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A562GE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A562GE02J |
Description | CAP CER 5600PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A562GE02D | Murata Electronics | 3.990 | 490-GCM1885C2A562GE02DCT-ND | 0,18000 € | Parametric Equivalent |
| GCM1885C2A562GE02V | Murata Electronics | 29.270 | 490-GCM1885C2A562GE02VCT-ND | 0,18000 € | Parametric Equivalent |
| GCM1885C2A562GE02W | Murata Electronics | 8.000 | 490-GCM1885C2A562GE02WCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,05054 € | 25,27 € |
| 1.000 | 0,04576 € | 45,76 € |
| 2.500 | 0,04072 € | 101,80 € |
| 5.000 | 0,03768 € | 188,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03418 € | 341,80 € |
| 20.000 | 0,03219 € | 643,80 € |
| 30.000 | 0,03119 € | 935,70 € |
| 50.000 | 0,03008 € | 1.504,00 € |
| 70.000 | 0,02943 € | 2.060,10 € |
| 100.000 | 0,02881 € | 2.881,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

