New Product
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A472JE02J

DigiKey Part Number
490-GCM1885C2A472JE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A472JE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A472JE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A472JE02J
Description
CAP CER 4700PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A472JE02DMurata Electronics3.819490-GCM1885C2A472JE02DCT-ND0,14000 €Parametric Equivalent
GCM1885C2A472JE02VMurata Electronics29.717490-GCM1885C2A472JE02VCT-ND0,14000 €Parametric Equivalent
GCM1885C2A472JE02WMurata Electronics7.980490-GCM1885C2A472JE02WCT-ND0,14000 €Parametric Equivalent
C0603C472J1GACAUTOKEMET6.075399-15940-1-ND0,32000 €Parametric Equivalent
CGA3E1C0G2A472J080ACTDK24.363445-172684-1-ND0,20000 €Parametric Equivalent
In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05500 €2,75 €
1000,04790 €4,79 €
5000,03606 €18,03 €
1.0000,03242 €32,42 €
2.5000,02858 €71,45 €
5.0000,02627 €131,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02367 €236,70 €
20.0000,02215 €443,00 €
30.0000,02139 €641,70 €
50.0000,02055 €1.027,50 €
70.0000,02005 €1.403,50 €
100.0000,01958 €1.958,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €