New Product
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A472JE02D

DigiKey Part Number
490-GCM1885C2A472JE02DTR-ND - Tape & Reel (TR)
490-GCM1885C2A472JE02DCT-ND - Cut Tape (CT)
490-GCM1885C2A472JE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A472JE02D
Description
CAP CER 4700PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05560 €2,78 €
1000,04830 €4,83 €
5000,03636 €18,18 €
1.0000,03268 €32,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02640 €105,60 €
8.0000,02442 €195,36 €
12.0000,02343 €281,16 €
20.0000,02233 €446,60 €
28.0000,02168 €607,04 €
40.0000,02107 €842,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €