New Product
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A332GE02W

DigiKey Part Number
490-GCM1885C2A332GE02WTR-ND - Tape & Reel (TR)
490-GCM1885C2A332GE02WCT-ND - Cut Tape (CT)
490-GCM1885C2A332GE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A332GE02W
Description
CAP CER 3300PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A332GE02DMurata Electronics3.950490-GCM1885C2A332GE02DCT-ND0,16000 €Parametric Equivalent
GCM1885C2A332GE02JMurata Electronics9.830490-GCM1885C2A332GE02JCT-ND0,16000 €Parametric Equivalent
GCM1885C2A332GE02VMurata Electronics19.215490-GCM1885C2A332GE02VCT-ND0,16000 €Parametric Equivalent
In-Stock: 7.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06480 €3,24 €
1000,05660 €5,66 €
5000,04298 €21,49 €
1.0000,03878 €38,78 €
2.5000,03435 €85,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02929 €234,32 €
16.0000,02742 €438,72 €
24.0000,02649 €635,76 €
40.0000,02545 €1.018,00 €
56.0000,02485 €1.391,60 €
80.0000,02427 €1.941,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €