New Product
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A332GE02V

DigiKey Part Number
490-GCM1885C2A332GE02VTR-ND - Tape & Reel (TR)
490-GCM1885C2A332GE02VCT-ND - Cut Tape (CT)
490-GCM1885C2A332GE02VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A332GE02V
Description
CAP CER 3300PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A332GE02DMurata Electronics3.950490-GCM1885C2A332GE02DCT-ND0,16000 €Parametric Equivalent
GCM1885C2A332GE02JMurata Electronics9.830490-GCM1885C2A332GE02JCT-ND0,16000 €Parametric Equivalent
GCM1885C2A332GE02WMurata Electronics7.996490-GCM1885C2A332GE02WCT-ND0,16000 €Parametric Equivalent
In-Stock: 19.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06480 €3,24 €
1000,05660 €5,66 €
5000,04298 €21,49 €
1.0000,03878 €38,78 €
2.5000,03435 €85,88 €
5.0000,03168 €158,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,02602 €780,60 €
60.0000,02473 €1.483,80 €
90.0000,02409 €2.168,10 €
150.0000,02337 €3.505,50 €
210.0000,02295 €4.819,50 €
300.0000,02255 €6.765,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €