



GCM1885C2A330JA16D | |
|---|---|
DigiKey Part Number | 490-4943-2-ND - Tape & Reel (TR) 490-4943-1-ND - Cut Tape (CT) 490-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A330JA16D |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A330JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A330J080AA | TDK | 4.736 | 445-12363-1-ND | 0,14000 € | Direct |
| KAM15ACG2A330JT | KYOCERA AVX | 26.267 | 478-KAM15ACG2A330JTCT-ND | 0,10000 € | Direct |
| AC0603JRNPO0BN330 | YAGEO | 737 | 13-AC0603JRNPO0BN330CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C330J1GACAUTO | KEMET | 10.280 | 399-15919-1-ND | 0,25000 € | Parametric Equivalent |
| CGA3E2C0G2A330J080AA | TDK | 2.340 | 445-12328-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01370 € | 6,85 € |
| 1.000 | 0,01205 € | 12,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00932 € | 37,28 € |
| 8.000 | 0,00844 € | 67,52 € |
| 12.000 | 0,00799 € | 95,88 € |
| 20.000 | 0,00750 € | 150,00 € |
| 28.000 | 0,00722 € | 202,16 € |
| 40.000 | 0,00694 € | 277,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

