
KAM15ACG2A330JT | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A330JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A330JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A330JT |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A330JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,03700 € | 1,85 € |
100 | 0,03210 € | 3,21 € |
500 | 0,02368 € | 11,84 € |
1.000 | 0,02109 € | 21,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01759 € | 70,36 € |
8.000 | 0,01614 € | 129,12 € |
12.000 | 0,01541 € | 184,92 € |
20.000 | 0,01539 € | 307,80 € |
28.000 | 0,01274 € | 356,72 € |
40.000 | 0,01271 € | 508,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |