
GCM1885C2A182JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A182JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A182JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A182JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A182JE02D |
Description | CAP CER 1800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A182JE02J | Murata Electronics | 10.000 | 490-GCM1885C2A182JE02JCT-ND | 0,14000 € | Parametric Equivalent |
| GCM1885C2A182JE02V | Murata Electronics | 29.704 | 490-GCM1885C2A182JE02VCT-ND | 0,14000 € | Parametric Equivalent |
| GCM1885C2A182JE02W | Murata Electronics | 8.000 | 490-GCM1885C2A182JE02WCT-ND | 0,14000 € | Parametric Equivalent |
| CGA3E2C0G2A182J080AA | TDK | 5.907 | 445-15520-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03596 € | 17,98 € |
| 1.000 | 0,03231 € | 32,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02609 € | 104,36 € |
| 8.000 | 0,02413 € | 193,04 € |
| 12.000 | 0,02314 € | 277,68 € |
| 20.000 | 0,02206 € | 441,20 € |
| 28.000 | 0,02142 € | 599,76 € |
| 40.000 | 0,02081 € | 832,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

