
GCM1885C2A182JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A182JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A182JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A182JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A182JE02J |
Description | CAP CER 1800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04800 € | 4,80 € |
| 500 | 0,03612 € | 18,06 € |
| 1.000 | 0,03246 € | 32,46 € |
| 2.500 | 0,02861 € | 71,53 € |
| 5.000 | 0,02628 € | 131,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02368 € | 236,80 € |
| 20.000 | 0,02216 € | 443,20 € |
| 30.000 | 0,02139 € | 641,70 € |
| 50.000 | 0,02055 € | 1.027,50 € |
| 70.000 | 0,02005 € | 1.403,50 € |
| 100.000 | 0,01958 € | 1.958,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

