New Product
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A103JE02D

DigiKey Part Number
490-GCM1885C2A103JE02DTR-ND - Tape & Reel (TR)
490-GCM1885C2A103JE02DCT-ND - Cut Tape (CT)
490-GCM1885C2A103JE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A103JE02D
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A103JE02JMurata Electronics29.655490-GCM1885C2A103JE02JCT-ND1,28000 €Parametric Equivalent
GCM1885C2A103JE02VMurata Electronics5.486490-GCM1885C2A103JE02VCT-ND1,28000 €Parametric Equivalent
GCM1885C2A103JE02WMurata Electronics7.990490-GCM1885C2A103JE02WCT-ND1,28000 €Parametric Equivalent
CGA3E1C0G2A103J080ACTDK59.328445-172688-1-ND1,99000 €Parametric Equivalent
CGA3EAC0G2A103J080ACTDK6.184445-16158-1-ND2,24000 €Parametric Equivalent
In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09900 €0,99 €
500,07060 €3,53 €
1000,06190 €6,19 €
5000,04716 €23,58 €
1.0000,04264 €42,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03484 €139,36 €
8.0000,03239 €259,12 €
12.0000,03117 €374,04 €
20.0000,02982 €596,40 €
28.0000,02902 €812,56 €
40.0000,02826 €1.130,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €