
GCM1885C2A103JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A103JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A103JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A103JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A103JE02J |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3EAC0G2A103J080AC | TDK | 6.184 | 445-16158-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07060 € | 3,53 € |
| 100 | 0,06190 € | 6,19 € |
| 500 | 0,04716 € | 23,58 € |
| 1.000 | 0,04264 € | 42,64 € |
| 2.500 | 0,03787 € | 94,67 € |
| 5.000 | 0,03500 € | 175,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03170 € | 317,00 € |
| 20.000 | 0,02982 € | 596,40 € |
| 30.000 | 0,02887 € | 866,10 € |
| 50.000 | 0,02782 € | 1.391,00 € |
| 70.000 | 0,02721 € | 1.904,70 € |
| 100.000 | 0,02662 € | 2.662,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

