New Product
10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A103GE02V

DigiKey Part Number
490-GCM1885C2A103GE02VTR-ND - Tape & Reel (TR)
490-GCM1885C2A103GE02VCT-ND - Cut Tape (CT)
490-GCM1885C2A103GE02VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A103GE02V
Description
CAP CER 10000PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A103GE02DMurata Electronics3.691490-GCM1885C2A103GE02DCT-ND0,23000 €Parametric Equivalent
GCM1885C2A103GE02JMurata Electronics9.850490-GCM1885C2A103GE02JCT-ND0,23000 €Parametric Equivalent
GCM1885C2A103GE02WMurata Electronics8.000490-GCM1885C2A103GE02WCT-ND0,23000 €Parametric Equivalent
In-Stock: 24.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13200 €1,32 €
500,09500 €4,75 €
1000,08380 €8,38 €
5000,06490 €32,45 €
1.0000,05909 €59,09 €
2.5000,05296 €132,40 €
5.0000,04927 €246,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04127 €1.238,10 €
60.0000,03949 €2.369,40 €
90.0000,03860 €3.474,00 €
150.0000,03761 €5.641,50 €
210.0000,03703 €7.776,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €