
GCM1885C2A103GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A103GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A103GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A103GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A103GE02W |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06490 € | 32,45 € |
| 1.000 | 0,05909 € | 59,09 € |
| 2.500 | 0,05296 € | 132,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04580 € | 366,40 € |
| 16.000 | 0,04322 € | 691,52 € |
| 24.000 | 0,04192 € | 1.006,08 € |
| 40.000 | 0,04049 € | 1.619,60 € |
| 56.000 | 0,03965 € | 2.220,40 € |
| 80.000 | 0,03885 € | 3.108,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

