Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




GCM1885C1H8R0DA16D | |
|---|---|
DigiKey Part Number | 490-14528-2-ND - Tape & Reel (TR) 490-14528-1-ND - Cut Tape (CT) 490-14528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H8R0DA16D |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H8R0DA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H8R0CA16D | Murata Electronics | 12.496 | 490-14433-1-ND | 0,21000 € | Upgrade |
| GCM1555C1H8R0DA16D | Murata Electronics | 201 | 490-13294-1-ND | 0,09000 € | Similar |
| 06031A8R0D4T2A | KYOCERA AVX | 838 | 478-9370-1-ND | 0,12000 € | Upgrade |
| AC0603CRNPO9BN8R0 | YAGEO | 5.575 | 311-3273-1-ND | 0,19000 € | Upgrade |
| CGA3E2C0G2A080D080AA | TDK | 4.566 | 445-12341-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04519 € | 180,76 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





