



GCM1885C1H8R0CA16D | |
|---|---|
DigiKey Part Number | 490-14433-2-ND - Tape & Reel (TR) 490-14433-1-ND - Cut Tape (CT) 490-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H8R0CA16D |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H8R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A8R0C4T2A | KYOCERA AVX | 0 | 478-06035A8R0C4T2ATR-ND | 0,04651 € | Direct |
| AC0603BRNPO9BN8R0 | YAGEO | 0 | AC0603BRNPO9BN8R0-ND | 0,10122 € | Upgrade |
| AC0603CRNPO9BN8R0 | YAGEO | 5.575 | 311-3273-1-ND | 0,19000 € | Parametric Equivalent |
| CBR06C809C5GACAUTO | KEMET | 0 | 399-CBR06C809C5GACAUTOTR-ND | 0,02676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05770 € | 28,85 € |
| 1.000 | 0,05240 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04317 € | 172,68 € |
| 8.000 | 0,04030 € | 322,40 € |
| 12.000 | 0,03887 € | 466,44 € |
| 20.000 | 0,03728 € | 745,60 € |
| 28.000 | 0,03635 € | 1.017,80 € |
| 40.000 | 0,03545 € | 1.418,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

