3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H332JA16J

DigiKey Part Number
490-GCM1885C1H332JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H332JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H332JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H332JA16J
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H332JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H332JA16DMurata Electronics40.674490-5315-1-ND0,08000 €Parametric Equivalent
GRT1885C1H332JA02DMurata Electronics16.004490-GRT1885C1H332JA02DCT-ND0,08000 €Parametric Equivalent
C0603C332J5GACAUTOKEMET18.169399-16013-1-ND0,29000 €Parametric Equivalent
CGA3E2C0G1H332J080AATDK311.512445-5658-1-ND0,14000 €Parametric Equivalent
CGJ3E2C0G1H332J080AATDK162445-8109-1-ND0,22000 €Parametric Equivalent
In-Stock: 7.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03900 €1,95 €
1000,03370 €3,37 €
5000,02484 €12,42 €
1.0000,02214 €22,14 €
2.5000,01930 €48,25 €
5.0000,01760 €88,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01303 €130,30 €
20.0000,01206 €241,20 €
30.0000,01157 €347,10 €
50.0000,01104 €552,00 €
70.0000,01072 €750,40 €
100.0000,01042 €1.042,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €