



GCM1885C1H332JA16D | |
|---|---|
DigiKey Part Number | 490-5315-2-ND - Tape & Reel (TR) 490-5315-1-ND - Cut Tape (CT) 490-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H332JA16D |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H332JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02100 € | 10,50 € |
| 1.000 | 0,01866 € | 18,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01472 € | 58,88 € |
| 8.000 | 0,01345 € | 107,60 € |
| 12.000 | 0,01282 € | 153,84 € |
| 20.000 | 0,01212 € | 242,40 € |
| 28.000 | 0,01171 € | 327,88 € |
| 40.000 | 0,01132 € | 452,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

