



GCM1885C1H100FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H100FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H100FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H100FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H100FA16D |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H100FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H100FA16D | Murata Electronics | 208.718 | 490-14348-1-ND | 0,08000 € | Similar |
| KAM15ACG1H100FT | KYOCERA AVX | 0 | 478-KAM15ACG1H100FTTR-ND | 0,10484 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06402 € | 32,01 € |
| 1.000 | 0,05827 € | 58,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04824 € | 192,96 € |
| 8.000 | 0,04513 € | 361,04 € |
| 12.000 | 0,04357 € | 522,84 € |
| 20.000 | 0,04185 € | 837,00 € |
| 28.000 | 0,04084 € | 1.143,52 € |
| 40.000 | 0,03987 € | 1.594,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

