0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E104KE02J

DigiKey Part Number
490-GCM155R71E104KE02JTR-ND - Tape & Reel (TR)
490-GCM155R71E104KE02JCT-ND - Cut Tape (CT)
490-GCM155R71E104KE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E104KE02J
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E104KE02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71E104KE02DMurata Electronics426.765490-16431-1-ND0,08000 €Parametric Equivalent
GRT155R71E104KE01DMurata Electronics97490-GRT155R71E104KE01DCT-ND0,08000 €Parametric Equivalent
GRT155R71E104KE01JMurata Electronics875490-GRT155R71E104KE01JCT-ND0,08000 €Parametric Equivalent
AC0402KRX7R8BB104YAGEO6.12813-AC0402KRX7R8BB104CT-ND0,10000 €Parametric Equivalent
CGA2B3X7R1E104K050BBTDK824.101445-6902-1-ND0,10000 €Parametric Equivalent
In-Stock: 35.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01500 €1,50 €
5000,01064 €5,32 €
1.0000,00931 €9,31 €
2.5000,00791 €19,78 €
5.0000,00707 €35,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00547 €273,50 €
100.0000,00509 €509,00 €
150.0000,00490 €735,00 €
250.0000,00469 €1.172,50 €
350.0000,00457 €1.599,50 €
500.0000,00445 €2.225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €