Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AC0402KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB104TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB104CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02286 € | 11,43 € |
| 1.000 | 0,02056 € | 20,56 € |
| 2.500 | 0,01790 € | 44,75 € |
| 5.000 | 0,01631 € | 81,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,01104 € | 220,80 € |
| 30.000 | 0,01098 € | 329,40 € |
| 50.000 | 0,01091 € | 545,50 € |
| 70.000 | 0,01088 € | 761,60 € |
| 100.000 | 0,01084 € | 1.084,00 € |
| 120.000 | 0,01082 € | 1.298,40 € |
| 240.000 | 0,01075 € | 2.580,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







