Parametric Equivalent

GCM155L8EH104KE07D | |
|---|---|
DigiKey Part Number | 490-GCM155L8EH104KE07DTR-ND - Tape & Reel (TR) 490-GCM155L8EH104KE07DCT-ND - Cut Tape (CT) 490-GCM155L8EH104KE07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L8EH104KE07D |
Description | CAP CER 0.1UF 50V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L8EH104KE07D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155L8EH104KE07J | Murata Electronics | 0 | 490-GCM155L8EH104KE07JTR-ND | 0,00593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01710 € | 1,71 € |
| 500 | 0,01218 € | 6,09 € |
| 1.000 | 0,01070 € | 10,70 € |
| 2.500 | 0,00913 € | 22,82 € |
| 5.000 | 0,00819 € | 40,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00720 € | 72,00 € |
| 20.000 | 0,00659 € | 131,80 € |
| 30.000 | 0,00628 € | 188,40 € |
| 50.000 | 0,00593 € | 296,50 € |
| 70.000 | 0,00573 € | 401,10 € |
| 100.000 | 0,00554 € | 554,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


