
GCM1555C1H151JA16D | |
|---|---|
DigiKey Part Number | 490-4926-2-ND - Tape & Reel (TR) 490-4926-1-ND - Cut Tape (CT) 490-4926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H151JA16D |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H151JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G2A151J050BA | TDK | 49.835 | 445-15512-1-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01254 € | 6,27 € |
| 1.000 | 0,01102 € | 11,02 € |
| 2.500 | 0,00941 € | 23,52 € |
| 5.000 | 0,00844 € | 42,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00743 € | 74,30 € |
| 20.000 | 0,00679 € | 135,80 € |
| 30.000 | 0,00648 € | 194,40 € |
| 50.000 | 0,00613 € | 306,50 € |
| 70.000 | 0,00592 € | 414,40 € |
| 100.000 | 0,00572 € | 572,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

