

CGA2B2C0G2A151J050BA | |
|---|---|
DigiKey Part Number | 445-15512-2-ND - Tape & Reel (TR) 445-15512-1-ND - Cut Tape (CT) 445-15512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A151J050BA |
Description | CAP CER 150PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A151J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03820 € | 3,82 € |
| 500 | 0,02840 € | 14,20 € |
| 1.000 | 0,02540 € | 25,40 € |
| 2.500 | 0,02223 € | 55,58 € |
| 5.000 | 0,02033 € | 101,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01823 € | 182,30 € |
| 20.000 | 0,01698 € | 339,60 € |
| 30.000 | 0,01635 € | 490,50 € |
| 50.000 | 0,01565 € | 782,50 € |
| 70.000 | 0,01525 € | 1.067,50 € |
| 100.000 | 0,01486 € | 1.486,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

