Parametric Equivalent
Parametric Equivalent

GCM033R71C331KA03J | |
|---|---|
DigiKey Part Number | 490-GCM033R71C331KA03JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM033R71C331KA03J |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71C331KA03J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71C331KA03D | Murata Electronics | 27.812 | 490-GCM033R71C331KA03DCT-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1C331K030BA | TDK | 14.183 | 445-12075-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00407 € | 203,50 € |
| Unit Price without VAT: | 0,00407 € |
|---|---|
| Unit Price with VAT: | 0,00484 € |



