
GCM0335C1HR50BA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1HR50BA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1HR50BA16DCT-ND - Cut Tape (CT) 490-GCM0335C1HR50BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1HR50BA16D |
Description | CAP CER 0.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1HR50BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00906 € | 9,06 € |
| 2.500 | 0,00769 € | 19,22 € |
| 5.000 | 0,00687 € | 34,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00569 € | 85,35 € |
| 30.000 | 0,00521 € | 156,30 € |
| 45.000 | 0,00497 € | 223,65 € |
| 75.000 | 0,00470 € | 352,50 € |
| 105.000 | 0,00455 € | 477,75 € |
| 150.000 | 0,00440 € | 660,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

