Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1HR50BA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1HR50BA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1HR50BA16J |
Description | CAP CER 0.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1HR50BA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1HR50BA16D | Murata Electronics | 0 | 490-GCM0335C1HR50BA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GCQ0335C1HR50BB01D | Murata Electronics | 0 | 490-GCQ0335C1HR50BB01DTR-ND | 0,01746 € | Parametric Equivalent |
| MCASU063SCG0R5BFNA01 | Taiyo Yuden | 27.400 | 587-MCASU063SCG0R5BFNA01CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00729 € | 364,50 € |
| Unit Price without VAT: | 0,00729 € |
|---|---|
| Unit Price with VAT: | 0,00868 € |




