Parametric Equivalent

GCJ31CL81E824MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CL81E824MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81E824MA01L |
Description | CAP CER 0.82UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81E824MA01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CL81E824MA01K | Murata Electronics | 0 | 490-GCJ31CL81E824MA01KTR-ND | 0,31277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34340 € | 686,80 € |
| Unit Price without VAT: | 0,34340 € |
|---|---|
| Unit Price with VAT: | 0,40865 € |


